APHHS1005SYCK | |
---|---|
DigiKey Part Number | 754-1105-2-ND - Tape & Reel (TR) 754-1105-1-ND - Cut Tape (CT) 754-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHHS1005SYCK |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHHS1005SYCK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.32100 | ¥23.21 |
100 | ¥1.54890 | ¥154.89 |
500 | ¥1.07150 | ¥535.75 |
1,000 | ¥0.89297 | ¥892.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.80367 | ¥1,607.34 |
6,000 | ¥0.75902 | ¥4,554.12 |
10,000 | ¥0.69205 | ¥6,920.50 |
50,000 | ¥0.59382 | ¥29,691.00 |
100,000 | ¥0.56927 | ¥56,927.00 |