PI3DBS12412AZHEX | |
---|---|
DigiKey Part Number | 31-PI3DBS12412AZHEXTR-ND - Tape & Reel (TR) 31-PI3DBS12412AZHEXCT-ND - Cut Tape (CT) 31-PI3DBS12412AZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS12412AZHEX |
Description | IC MUX/DEMUX 2:1 12GBPS 42TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thunderbolt Switch IC 2 Channel 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Thunderbolt | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 11.3GHz | |
Features | Bi-Directional | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.33400 | ¥193.34 |
25 | ¥18.24200 | ¥456.05 |
100 | ¥15.54200 | ¥1,554.20 |
250 | ¥14.59376 | ¥3,648.44 |
500 | ¥12.76954 | ¥6,384.77 |
1,000 | ¥10.58047 | ¥10,580.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥9.85078 | ¥34,477.73 |
7,000 | ¥9.48594 | ¥66,401.58 |