TPS2552DBVR | |
---|---|
DigiKey Part Number | 296-37894-2-ND - Tape & Reel (TR) 296-37894-1-ND - Cut Tape (CT) 296-37894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2552DBVR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2552DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.36300 | ¥63.63 |
25 | ¥6.03600 | ¥150.90 |
100 | ¥4.95870 | ¥495.87 |
250 | ¥4.63524 | ¥1,158.81 |
500 | ¥4.09620 | ¥2,048.10 |
1,000 | ¥3.23384 | ¥3,233.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01825 | ¥9,054.75 |
6,000 | ¥2.86734 | ¥17,204.04 |
15,000 | ¥2.75955 | ¥41,393.25 |
30,000 | ¥2.67331 | ¥80,199.30 |