TPS2553DBVR-1 | |
---|---|
DigiKey Part Number | 296-39380-2-ND - Tape & Reel (TR) 296-39380-1-ND - Cut Tape (CT) 296-39380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DBVR-1 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DBVR-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.79800 | ¥67.98 |
25 | ¥6.45280 | ¥161.32 |
100 | ¥5.30190 | ¥530.19 |
250 | ¥4.95608 | ¥1,239.02 |
500 | ¥4.37976 | ¥2,189.88 |
1,000 | ¥3.45772 | ¥3,457.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.22722 | ¥9,681.66 |
6,000 | ¥3.06584 | ¥18,395.04 |
15,000 | ¥2.95059 | ¥44,258.85 |