TPS3620-33DGKR | |
---|---|
DigiKey Part Number | 296-17452-2-ND - Tape & Reel (TR) 296-17452-1-ND - Cut Tape (CT) 296-17452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3620-33DGKR |
Description | IC SUPERVISOR 1 CHANNEL 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS3620-33DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 60ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.63900 | ¥206.39 |
25 | ¥19.51640 | ¥487.91 |
100 | ¥16.91300 | ¥1,691.30 |
250 | ¥16.04556 | ¥4,011.39 |
500 | ¥14.39770 | ¥7,198.85 |
1,000 | ¥12.14263 | ¥12,142.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.53553 | ¥28,838.83 |
5,000 | ¥11.10186 | ¥55,509.30 |