MAX5499ETE+ | |
---|---|
DigiKey Part Number | MAX5499ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5499ETE+ |
Description | IC DGT POT 50KOHM 1024TAP 16TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 2 Circuit 1024 Taps SPI Interface 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5499ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V, ±2.5V ~ 5.25V | |
Features | - | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (5x5) | |
Package / Case | 16-WQFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥83.84700 | ¥838.47 |
60 | ¥80.37617 | ¥4,822.57 |
120 | ¥70.81725 | ¥8,498.07 |
300 | ¥67.34183 | ¥20,202.55 |
540 | ¥62.99717 | ¥34,018.47 |
1,020 | ¥57.78360 | ¥58,939.27 |