DAK-86 | |
---|---|
DigiKey Part Number | 596-1195-ND |
Manufacturer | |
Manufacturer Product Number | DAK-86 |
Description | KIT REF DES DPA 6.6W DC-DC CONV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DPA423, DPA424, DPA425 DPA-Switch® Special Purpose DC/DC, Power Over Ethernet 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1, Isolated | |
Power - Output | 6.6 W | |
Voltage - Output | 3.3V | |
Current - Output | 2A | |
Voltage - Input | 33V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DPA423, DPA424, DPA425 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥820.95000 | ¥3,283.80 |