DPA425PN | |
---|---|
DigiKey Part Number | 596-1017-5-ND |
Manufacturer | |
Manufacturer Product Number | DPA425PN |
Description | IC REG CONV POE TELECM 1OUT 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DPA425PN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
100 | ¥21.75600 | ¥2,175.60 |
1,000 | ¥18.47222 | ¥18,472.22 |