DAK-21A | |
---|---|
DigiKey Part Number | DAK-21A-ND |
Manufacturer | |
Manufacturer Product Number | DAK-21A |
Description | KIT DESIGN ACCELERATOR DPA SW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DPA423, DPA424, DPA425, DPA426 DPA-Switch® DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Voltage - Output | 5V | |
Current - Output | 6A | |
Voltage - Input | 36V ~ 72V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | DPA423, DPA424, DPA425, DPA426 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥410.08000 | ¥410.08 |