DPA424R | |
---|---|
DigiKey Part Number | 596-1688-ND |
Manufacturer | |
Manufacturer Product Number | DPA424R |
Description | IC REG CONV POE 1OUT TO263-7C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DPA-Switch® Converter, Power Over Ethernet and Telecom Applications Voltage Regulator IC 1 Output TO-263-7C |
Datasheet | Datasheet |
EDA/CAD Models | DPA424R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Converter, Power Over Ethernet and Telecom Applications | |
Voltage - Input | 16V ~ 75V | |
Number of Outputs | 1 | |
Voltage - Output | 220V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |
Supplier Device Package | TO-263-7C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥25.75860 | ¥1,287.93 |
100 | ¥21.25300 | ¥2,125.30 |
1,250 | ¥18.02265 | ¥22,528.31 |