74LVC16374ADGG,118 | |
---|---|
DigiKey Part Number | 1727-74LVC16374ADGG,118TR-ND - Tape & Reel (TR) 1727-74LVC16374ADGG,118CT-ND - Cut Tape (CT) 1727-74LVC16374ADGG,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16374ADGG,118 |
Description | IC FF D-TYPE DUAL 8BIT 48TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC16374ADGG,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥7.81200 | ¥78.12 |
25 | ¥7.41280 | ¥185.32 |
100 | ¥6.08910 | ¥608.91 |
250 | ¥5.69216 | ¥1,423.04 |
500 | ¥5.03028 | ¥2,515.14 |
1,000 | ¥3.97133 | ¥3,971.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.70654 | ¥7,413.08 |
6,000 | ¥3.52122 | ¥21,127.32 |
10,000 | ¥3.38884 | ¥33,888.40 |