USB260-M3/52T | |
---|---|
DigiKey Part Number | USB260-M3/52TGITR-ND - Tape & Reel (TR) USB260-M3/52TGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | USB260-M3/52T |
Description | DIODE GEN PURP 600V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | USB260-M3/52T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.60400 | ¥36.04 |
100 | ¥2.50320 | ¥250.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥1.95427 | ¥1,465.70 |
1,500 | ¥1.58843 | ¥2,382.64 |
2,250 | ¥1.41997 | ¥3,194.93 |
5,250 | ¥1.34777 | ¥7,075.79 |
18,750 | ¥1.25150 | ¥23,465.62 |
37,500 | ¥1.22262 | ¥45,848.25 |