STL21N65M5 | |
---|---|
DigiKey Part Number | 497-10961-2-ND - Tape & Reel (TR) 497-10961-1-ND - Cut Tape (CT) 497-10961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL21N65M5 |
Description | MOSFET N-CH 650V 17A PWRFLAT HV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 3W (Ta), 125W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL21N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 179mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 125W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (8x8) HV | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.46000 | ¥30.46 |
10 | ¥25.57400 | ¥255.74 |
100 | ¥20.68620 | ¥2,068.62 |
500 | ¥20.23306 | ¥10,116.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥20.23306 | ¥60,699.18 |