NCV8412ASTT1G | |
---|---|
DigiKey Part Number | 488-NCV8412ASTT1GTR-ND - Tape & Reel (TR) 488-NCV8412ASTT1GCT-ND - Cut Tape (CT) 488-NCV8412ASTT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8412ASTT1G |
Description | SELF-PROTECTED LOW SIDE DRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.9A SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 42V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.9A | |
Rds On (Typ) | 145mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 (TO-261) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.04000 | ¥100.40 |
25 | ¥9.53160 | ¥238.29 |
100 | ¥7.31780 | ¥731.78 |
250 | ¥6.46672 | ¥1,616.68 |
500 | ¥6.12648 | ¥3,063.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.76502 | ¥4,765.02 |
2,000 | ¥4.52677 | ¥9,053.54 |
5,000 | ¥4.35658 | ¥21,782.90 |
10,000 | ¥4.22044 | ¥42,204.40 |