TPL7407LAPWR

DigiKey Part Number
296-48722-2-ND - Tape & Reel (TR)
296-48722-1-ND - Cut Tape (CT)
296-48722-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPL7407LAPWR
Description
IC PWR DRIVER N-CHAN 1:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPL7407LAPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
30V (Max)
Voltage - Supply (Vcc/Vdd)
6.5V ~ 30V
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
CMOS
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.54000¥45.40
25¥4.23720¥105.93
100¥3.38940¥338.94
250¥3.14784¥786.96
500¥2.66344¥1,331.72
1,000¥2.05814¥2,058.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.87652¥3,753.04
6,000¥1.75546¥10,532.76
10,000¥1.63439¥16,343.90
50,000¥1.51332¥75,666.00
Manufacturers Standard Package