TPD3S014TDBVRQ1 | |
---|---|
DigiKey Part Number | 296-44163-2-ND - Tape & Reel (TR) 296-44163-1-ND - Cut Tape (CT) 296-44163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD3S014TDBVRQ1 |
Description | IC CURRENT SWITCH SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPD3S014TDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 500mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.37400 | ¥83.74 |
100 | ¥6.51280 | ¥651.28 |
500 | ¥5.52010 | ¥2,760.05 |
1,000 | ¥4.49667 | ¥4,496.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23311 | ¥12,699.33 |
6,000 | ¥4.03152 | ¥24,189.12 |
9,000 | ¥3.84545 | ¥34,609.05 |