TPS7B8833QKVURQ1R2 | |
---|---|
DigiKey Part Number | 296-TPS7B8833QKVURQ1R2TR-ND - Tape & Reel (TR) 296-TPS7B8833QKVURQ1R2CT-ND - Cut Tape (CT) 296-TPS7B8833QKVURQ1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8833QKVURQ1R2 |
Description | AUTOMOTIVE 500-MA, 40-V, LOW-DRO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.575V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥13.37200 | ¥133.72 |
25 | ¥12.61600 | ¥315.40 |
100 | ¥10.74810 | ¥1,074.81 |
250 | ¥10.09196 | ¥2,522.99 |
500 | ¥8.88378 | ¥4,441.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.88377 | ¥22,209.42 |