IS32FL3240-QWLA3-TR | |
---|---|
DigiKey Part Number | 2521-IS32FL3240-QWLA3-TR-ND - Tape & Reel (TR) 2521-IS32FL3240-QWLA3-TRCT-ND - Cut Tape (CT) 2521-IS32FL3240-QWLA3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS32FL3240-QWLA3-TR |
Description | IC LED DRVR LIN PWM 38MA 40WFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 30 Output Linear Constant Current PWM Dimming 38mA 40-WFQFN (6x6) |
EDA/CAD Models | IS32FL3240-QWLA3-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 30 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WFQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.83400 | ¥118.34 |
25 | ¥11.16720 | ¥279.18 |
100 | ¥9.51370 | ¥951.37 |
250 | ¥8.93308 | ¥2,233.27 |
500 | ¥7.86362 | ¥3,931.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.86362 | ¥19,659.05 |