Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,024 In Stock | 1 : ¥24.74000 Cut Tape (CT) 2,500 : ¥12.40693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 33A | 10mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
6,123 In Stock | 1 : ¥26.01000 Cut Tape (CT) 2,500 : ¥13.07381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 46A | 16mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12™ | PowerSSO-12 | |||
7,335 In Stock | 1 : ¥27.20000 Cut Tape (CT) 2,500 : ¥13.65618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 100A | 7mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
5,026 In Stock | 1 : ¥34.43000 Cut Tape (CT) 2,500 : ¥17.28747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 80A | 4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
5,515 In Stock | 1 : ¥38.25000 Cut Tape (CT) 2,500 : ¥19.19791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 80A | 3.5mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
13,597 In Stock | 1 : ¥40.72000 Cut Tape (CT) 2,500 : ¥20.41863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 62V | Not Required | 21.5A | 16mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
4,769 In Stock | 1 : ¥43.86000 Cut Tape (CT) 1,000 : ¥23.18696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 17A | 15mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-5-2 | TO-263-5, D2PAK (4 Leads + Tab), TO-263BB | |||
4,862 In Stock | 1 : ¥59.51000 Cut Tape (CT) 1,000 : ¥33.73063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 48A | 1.6mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | P/PG-TO-263-7-10 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
5,890 In Stock | 1 : ¥63.84000 Cut Tape (CT) 1,000 : ¥45.79944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 12 | - | High Side or Low Side | N-Channel | SPI, Parallel | 5V ~ 18V | 4.75V ~ 5.25V | - | - | - | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-36 EPD | 36-PowerFSOP (0.295", 7.50mm Width) | ||
9,224 In Stock | 1 : ¥64.44000 Cut Tape (CT) 1,000 : ¥36.54143 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 29A | 27mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-24™ | 24-SOP (0.295", 7.50mm Width) Exposed Pad | |||
200 In Stock | 1 : ¥69.62000 Cut Tape (CT) 2,000 : ¥38.04430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | - | 3.1V ~ 28V | 3.1V ~ 28V | 65A | 0.6mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-HSOF-8-5 | 8-PowerSFN | ||
2,201 In Stock | 1 : ¥19.64000 Cut Tape (CT) 2,500 : ¥8.98178 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 28V | 4V ~ 28V | 82A | 6mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | ||
8,253 In Stock | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥9.22517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 36V | Not Required | 2.5A | 60mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
7,303 In Stock | 1 : ¥22.19000 Cut Tape (CT) 3,000 : ¥10.16289 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | - | 3V ~ 28V | 70A | 8mOhm | - | - | Current Limiting (Adjustable), Over Current, Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
1,519 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,500 : ¥14.82892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 100A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
4,260 In Stock | 1 : ¥31.62000 Cut Tape (CT) 2,500 : ¥15.86239 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 80A | 4mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | OctaPAK 7+1 | OctaPAK (7 leads + Tab) | ||
1,799 In Stock | 1 : ¥29.50000 Cut Tape (CT) 3,000 : ¥13.78198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 20A | 8mOhm | Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
8,763 In Stock | 1 : ¥30.86000 Cut Tape (CT) 3,000 : ¥14.39829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 18V | Not Required | 80A | 9mOhm | Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, UVLO | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
1,055 In Stock | 1 : ¥46.84000 Cut Tape (CT) 600 : ¥29.33737 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 63.5A | 4.5mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerSO | 10-PowerSOIC (0.370", 9.40mm Width) | |||
7,278 In Stock | 1 : ¥21.59000 Cut Tape (CT) 2,500 : ¥9.88355 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 110A | 16mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | ||
2,500 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.95339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | Parallel | - | 4V ~ 28V | 108A | 4.2mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | ||
0 In Stock | 1,000 : ¥33.88484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 58V | Not Required | 38A | 7.2mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |