L9301-TR | |
---|---|
DigiKey Part Number | 497-17122-2-ND - Tape & Reel (TR) 497-17122-1-ND - Cut Tape (CT) 497-17122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L9301-TR |
Description | IC PWR DRIVER N-CHANNEL PWRSSO36 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver N-Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 12 | |
Ratio - Input:Output | - | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | SPI, Parallel | |
Voltage - Load | 5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | - | |
Rds On (Typ) | - | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.84000 | ¥63.84 |
10 | ¥58.77500 | ¥587.75 |
25 | ¥57.54720 | ¥1,438.68 |
50 | ¥57.34840 | ¥2,867.42 |
100 | ¥51.45810 | ¥5,145.81 |
250 | ¥49.90296 | ¥12,475.74 |
500 | ¥47.45404 | ¥23,727.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥45.79944 | ¥45,799.44 |