ISO808TR

DigiKey Part Number
497-ISO808TR-ND - Tape & Reel (TR)
497-ISO808TRCT-ND - Cut Tape (CT)
497-ISO808TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO808TR
Description
GALVANIC ISOLATED OCTAL HIGH-SID
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
ISO808TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Parallel
Voltage - Load
9.2V ~ 36V
Voltage - Supply (Vcc/Vdd)
2.75V ~ 5.5V
Current - Output (Max)
700mA
Rds On (Typ)
125mOhm
Input Type
CMOS
Features
Auto Restart, Status Flag, Watchdog Timer
Fault Protection
Current Limiting (Fixed), Over Voltage, Over Temperature, Reverse Battery, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSO-36, Bottom Pad
Package / Case
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥50.63410¥30,380.46
1,200¥44.10070¥52,920.84
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.79000¥77.79
10¥70.23700¥702.37
25¥66.96920¥1,674.23
100¥58.14750¥5,814.75
250¥55.53404¥13,883.51
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.75000¥88.75
10¥60.32500¥603.25
25¥52.89440¥1,322.36
100¥44.46900¥4,446.90
250¥40.42976¥10,107.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.