TSU111HYLT | |
---|---|
DigiKey Part Number | 497-TSU111HYLTTR-ND - Tape & Reel (TR) 497-TSU111HYLTCT-ND - Cut Tape (CT) 497-TSU111HYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111HYLT |
Description | HIGH TEMPERATURE (150C) & LONG M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0055V/µs | |
Gain Bandwidth Product | 25 kHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 2µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.46700 | ¥204.67 |
25 | ¥19.30960 | ¥482.74 |
100 | ¥16.45160 | ¥1,645.16 |
250 | ¥15.44788 | ¥3,861.97 |
500 | ¥13.51678 | ¥6,758.39 |
1,000 | ¥11.19965 | ¥11,199.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.55928 | ¥28,677.84 |