LL4448 | |
---|---|
DigiKey Part Number | 1801-LL4448TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4448 |
Description | MMELF, 75V, 0.15A, SWITCHING DIO |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount Mini MELF |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Mini MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.21144 | ¥2,643.00 |
25,000 | ¥0.20771 | ¥5,192.75 |
62,500 | ¥0.18657 | ¥11,660.62 |
125,000 | ¥0.16169 | ¥20,211.25 |