AP7361C-33FGE-7 | |
---|---|
DigiKey Part Number | AP7361C-33FGE-7DITR-ND - Tape & Reel (TR) AP7361C-33FGE-7DICT-ND - Cut Tape (CT) AP7361C-33FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361C-33FGE-7 |
Description | IC REG LINEAR 3.3V 1A 8UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 75dB ~ 55dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.68800 | ¥92.20 |
100 | ¥2.95060 | ¥295.06 |
250 | ¥2.74012 | ¥685.03 |
500 | ¥2.31862 | ¥1,159.31 |
1,000 | ¥1.79163 | ¥1,791.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.63356 | ¥4,900.68 |
6,000 | ¥1.52816 | ¥9,168.96 |
15,000 | ¥1.42276 | ¥21,341.40 |
30,000 | ¥1.34899 | ¥40,469.70 |