LL4448 | |
---|---|
DigiKey Part Number | 4878-LL4448TR-ND - Tape & Reel (TR) 4878-LL4448CT-ND - Cut Tape (CT) 4878-LL4448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4448 |
Description | DIODE GEN PURP 75V 0.15A SOD80C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | LL4448 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80C | |
Operating Temperature - Junction | -50°C ~ 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.55800 | ¥5.58 |
100 | ¥0.30130 | ¥30.13 |
500 | ¥0.23644 | ¥118.22 |
1,000 | ¥0.16420 | ¥164.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.13599 | ¥339.98 |
5,000 | ¥0.12861 | ¥643.05 |
12,500 | ¥0.10945 | ¥1,368.12 |
25,000 | ¥0.10124 | ¥2,531.00 |
62,500 | ¥0.08756 | ¥5,472.50 |
125,000 | ¥0.07279 | ¥9,098.75 |