NX5P3363UKZ | |
---|---|
DigiKey Part Number | 568-13619-2-ND - Tape & Reel (TR) 568-13619-1-ND - Cut Tape (CT) 568-13619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P3363UKZ |
Description | IC PWR SWITCH N-CHAN 1:1 16WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.3A 16-WLCSP (2.2x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Fault Condition Indicator | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (2.2x2.2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥12.91300 | ¥129.13 |
25 | ¥12.18320 | ¥304.58 |
100 | ¥10.38040 | ¥1,038.04 |
250 | ¥9.74672 | ¥2,436.68 |
500 | ¥8.52838 | ¥4,264.19 |
1,000 | ¥7.06632 | ¥7,066.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.57899 | ¥19,736.97 |
6,000 | ¥6.33532 | ¥38,011.92 |