74AVC8T245BQ,118 | |
---|---|
DigiKey Part Number | 1727-4396-2-ND - Tape & Reel (TR) 1727-4396-1-ND - Cut Tape (CT) 1727-4396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC8T245BQ,118 |
Description | IC TRANSLATR TXRX 3.6V 24DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC8T245BQ,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥9.05300 | ¥90.53 |
25 | ¥8.58920 | ¥214.73 |
100 | ¥7.05650 | ¥705.65 |
250 | ¥6.59596 | ¥1,648.99 |
500 | ¥5.82902 | ¥2,914.51 |
1,000 | ¥4.60184 | ¥4,601.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.29507 | ¥12,885.21 |
6,000 | ¥4.08032 | ¥24,481.92 |
15,000 | ¥3.92692 | ¥58,903.80 |