16-UFBGA, WLCSP Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,807 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.55331 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 4V ~ 5.5V | Not Required | 3.3A | 35mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.05x2.05) | 16-UFBGA, WLCSP | |||
16,826 In Stock | 1 : ¥14.37000 Cut Tape (CT) 3,000 : ¥6.57899 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 5.5V | - | 3.3A | 35mOhm | Non-Inverting | Fault Condition Indicator | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.2x2.2) | 16-UFBGA, WLCSP | |||
0 In Stock Check Lead Time | 3,000 : ¥4.91626 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 0V ~ 23V | 3.8V ~ 5.5V | 3.5A | 34mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.05x2.01) | 16-UFBGA, WLCSP | ||
0 In Stock | 3,000 : ¥8.01045 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 5.5V | Not Required | 3.3A | 35mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WLCSP (2.2x2.2) | 16-UFBGA, WLCSP |