PCA9450CHNY | |
---|---|
DigiKey Part Number | 568-PCA9450CHNYTR-ND - Tape & Reel (TR) 568-PCA9450CHNYCT-ND - Cut Tape (CT) 568-PCA9450CHNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9450CHNY |
Description | PMIC I.MX 8M MINI/NANO/PLUS HVQF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 56-HVQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9450CHNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 20µA | |
Voltage - Supply | 2.85V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.11000 | ¥56.11 |
10 | ¥50.42100 | ¥504.21 |
25 | ¥47.66800 | ¥1,191.70 |
100 | ¥41.31170 | ¥4,131.17 |
250 | ¥39.19332 | ¥9,798.33 |
500 | ¥35.16818 | ¥17,584.09 |
1,000 | ¥29.65989 | ¥29,659.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.17694 | ¥56,353.88 |