IPS1025HTR

DigiKey Part Number
497-IPS1025HTR-ND - Tape & Reel (TR)
497-IPS1025HTRCT-ND - Cut Tape (CT)
497-IPS1025HTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPS1025HTR
Description
IPS1025
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A PowerSSO-24
Datasheet
 Datasheet
EDA/CAD Models
IPS1025HTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
8V ~ 60V
Current - Output (Max)
5A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-24
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.11000¥52.11
10¥46.78000¥467.80
25¥44.22800¥1,105.70
100¥38.33110¥3,833.11
250¥36.36556¥9,091.39
500¥32.63062¥16,315.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.51984¥27,519.84
2,000¥26.14385¥52,287.70
Manufacturers Standard Package