IPS1025HTR-32 | |
---|---|
DigiKey Part Number | 497-IPS1025HTR-32TR-ND - Tape & Reel (TR) 497-IPS1025HTR-32CT-ND - Cut Tape (CT) 497-IPS1025HTR-32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPS1025HTR-32 |
Description | IPS1025 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | IPS1025HTR-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 60V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 12mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥45.88100 | ¥458.81 |
25 | ¥43.37000 | ¥1,084.25 |
100 | ¥37.58810 | ¥3,758.81 |
250 | ¥35.66092 | ¥8,915.23 |
500 | ¥31.99824 | ¥15,999.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.98652 | ¥26,986.52 |
2,000 | ¥25.63721 | ¥51,274.42 |