TPS92611QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-50439-2-ND - Tape & Reel (TR) 296-50439-1-ND - Cut Tape (CT) 296-50439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92611QDGNRQ1 |
Description | IC LED DRV LIN PWM 300MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 300mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92611QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 300mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.78000 | ¥9.78 |
10 | ¥8.73900 | ¥87.39 |
25 | ¥8.29360 | ¥207.34 |
100 | ¥6.81290 | ¥681.29 |
250 | ¥6.36876 | ¥1,592.19 |
500 | ¥5.62832 | ¥2,814.16 |
1,000 | ¥4.44342 | ¥4,443.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.14716 | ¥10,367.90 |
5,000 | ¥3.93979 | ¥19,698.95 |
12,500 | ¥3.79168 | ¥47,396.00 |