Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,932 In Stock 378,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥1.65774 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 5A, 5A | Non-Inverting | - | 8.9ns, 8.9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
15,993 In Stock 126,000 Factory | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥2.65558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 0.3V ~ 60V | 0.8V, 2.4V | 1.5A, 2.5A | CMOS/TTL | 50 V | 16ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
2,435 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.01119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 14V | 0.8V, 2.4V | 1.5A, 2.5A | CMOS/TTL | 50 V | 17ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
8,236 In Stock 366,000 Factory | 1 : ¥24.82000 Cut Tape (CT) 6,000 : ¥11.97950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 2A, 2A | Non-Inverting | 33 V | 8ns, 8ns | -10°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
17,960 In Stock 171,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
22,485 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.77276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
333,557 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.77507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 4.75V ~ 5.25V | 0.4V, 5.5V | 32µA, 400µA | CMOS | - | - | -55°C ~ 125°C | - | - | Surface Mount | 8-WFDFN Exposed Pad | 8-TDFN (2x2) | ||
11,486 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.24080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.6V, 3.3V | - | Non-Inverting | 40 V | 16ns, 11ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
138,909 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.73011 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 25V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
6,858 In Stock 21,000 Factory | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.68075 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1V, 2V | - | Non-Inverting | - | 16ns, 11ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (3x3) | ||
11,724 In Stock 52,500 Factory | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.74302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.6V ~ 13.2V | 0.8V, 2V | - | Non-Inverting | 35 V | 16ns, 11ns | 0°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,191 In Stock | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.48699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1V, 2V | - | Non-Inverting | 35 V | 16ns, 11ns | 0°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
14,631 In Stock 369,000 Factory | 1 : ¥7.23000 Cut Tape (CT) 3,000 : ¥2.78880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.4V | 1.5A, 2A | CMOS/TTL | 50 V | 17ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
20,858 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥3.03566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
30,759 In Stock 152,500 Factory | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.24560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 35ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO Type TH | ||
4,552 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥6.03586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Single | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 1.5A, 1.5A | Non-Inverting | - | 11.5ns, 10ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,068 In Stock | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.52334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1V, 2V | - | Non-Inverting | 35 V | 16ns, 11ns | 0°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
68,176 In Stock | 1 : ¥5.19000 Cut Tape (CT) 5,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | - | 2.7V ~ 28V | 0.4V, 1.6V | - | Non-Inverting | - | 0.2ms, 1.5µs | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFBGA, WLCSP | 6-WCSPE (0.80x1.2) | ||
14,891 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.45262 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.6V ~ 13.2V | 0.8V, 2V | - | Inverting, Non-Inverting | 35 V | 20ns, 11ns | -20°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (3x3) | ||
3,429 In Stock 240,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.03193 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Synchronous | 1 | N-Channel MOSFET | 3.5V ~ 40V | - | 1.5A, 3A | - | - | 360ns, 210ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
9,596 In Stock 6,000 Factory | 1 : ¥6.97000 Cut Tape (CT) 3,000 : ¥2.69293 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1A, 3A | Non-Inverting | 50 V | 27ns, 29ns | 150°C (TJ) | - | - | Surface Mount | 8-VQFN Exposed Pad | V-QFN3030-8 (Type TH) | ||
2,500 In Stock 10,000 Marketplace | 2,500 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | Not Verified | Low-Side | Independent | 2 | N-Channel, P-Channel MOSFET | 4.5V ~ 15V | 1V, 2V | 4A, 4A | Inverting, Non-Inverting | - | 20ns, 15ns | 0°C ~ 70°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,350 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.78509 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1V, 2V | - | Non-Inverting | 35 V | 16ns, 11ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
4,950 In Stock | 1 : ¥5.01000 Cut Tape (CT) 5,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 150 V | 70ns, 35ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VDFN | V-DFN3035-8 | ||
65,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |