DGD0590AFU-7 | |
---|---|
DigiKey Part Number | 31-DGD0590AFU-7TR-ND - Tape & Reel (TR) 31-DGD0590AFU-7CT-ND - Cut Tape (CT) 31-DGD0590AFU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0590AFU-7 |
Description | IC GATE DRV HALF-BRIDG QFN3030-8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting V-QFN3030-8 (Type TH) |
Datasheet | Datasheet |
EDA/CAD Models | DGD0590AFU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 5.5V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 1A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 27ns, 29ns | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | V-QFN3030-8 (Type TH) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.97000 | ¥6.97 |
10 | ¥6.12900 | ¥61.29 |
25 | ¥5.75720 | ¥143.93 |
100 | ¥4.69860 | ¥469.86 |
250 | ¥4.36452 | ¥1,091.13 |
500 | ¥3.71436 | ¥1,857.18 |
1,000 | ¥2.97152 | ¥2,971.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69293 | ¥8,078.79 |
6,000 | ¥2.50722 | ¥15,043.32 |
15,000 | ¥2.41436 | ¥36,215.40 |
30,000 | ¥2.32150 | ¥69,645.00 |