Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,445 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.01119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 14V | 0.8V, 2.4V | 1.5A, 2.5A | CMOS/TTL | 50 V | 17ns, 12ns | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
20,371 In Stock 50,000 Factory | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥5.04870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 600 V | 70ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
14,782 In Stock 607,500 Factory | 1 : ¥4.34000 Cut Tape (CT) 2,500 : ¥1.53049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.4V | 1.5A, 2A | Non-Inverting | 50 V | 17ns, 12ns | -40°C ~ 150°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,621 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.27687 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.6V, 3.3V | - | Non-Inverting | 40 V | 16ns, 11ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
3,545 In Stock | 1 : ¥13.35000 Tube | - | Tube | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.5V, 2V | 2A, 2A | Non-Inverting | 33 V | 8ns, 8ns | -40°C ~ 125°C (TJ) | Surface Mount | 8-VQFN Exposed Pad | 8-QFN (3x3) | ||
3,000 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.57743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 13.2V | 1V, 2V | - | Non-Inverting | 35 V | 16ns, 11ns | 0°C ~ 150°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x2) | ||
2,955 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 0.8V, 2.5V | 1.5A, 2.5A | Non-Inverting | 40 V | 7ns, 5ns | -40°C ~ 125°C (TA) | Surface Mount | 8-VQFN Exposed Pad | V-QFN3030-8 | ||
229 In Stock 57,500 Factory | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.24560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 10V ~ 20V | 0.6V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 100ns, 35ns | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
333 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.88558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.4V | 1.5A, 2A | CMOS/TTL | 50 V | 16ns, 18ns | -40°C ~ 125°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 |