ZXGD3009DYTA | |
---|---|
DigiKey Part Number | ZXGD3009DYTADITR-ND - Tape & Reel (TR) ZXGD3009DYTADICT-ND - Cut Tape (CT) ZXGD3009DYTADIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3009DYTA |
Description | IC GATE DRVR LOW-SIDE SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 40V (Max) | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 210ns, 240ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
25 | ¥1.93480 | ¥48.37 |
100 | ¥1.47660 | ¥147.66 |
250 | ¥1.24896 | ¥312.24 |
500 | ¥1.10902 | ¥554.51 |
1,000 | ¥0.99179 | ¥991.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77273 | ¥2,318.19 |
6,000 | ¥0.72980 | ¥4,378.80 |
15,000 | ¥0.66540 | ¥9,981.00 |
30,000 | ¥0.62247 | ¥18,674.10 |
75,000 | ¥0.55808 | ¥41,856.00 |
150,000 | ¥0.53662 | ¥80,493.00 |