DGD0506AFN-7 | |
---|---|
DigiKey Part Number | DGD0506AFN-7DITR-ND - Tape & Reel (TR) DGD0506AFN-7DICT-ND - Cut Tape (CT) DGD0506AFN-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0506AFN-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10 |
Datasheet | Datasheet |
EDA/CAD Models | DGD0506AFN-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 8V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥5.96120 | ¥149.03 |
100 | ¥4.86610 | ¥486.61 |
250 | ¥4.51992 | ¥1,129.98 |
500 | ¥3.84664 | ¥1,923.32 |
1,000 | ¥3.07727 | ¥3,077.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.78880 | ¥8,366.40 |
6,000 | ¥2.59647 | ¥15,578.82 |
15,000 | ¥2.50031 | ¥37,504.65 |
30,000 | ¥2.40414 | ¥72,124.20 |