MCP3906A-I/SS

DigiKey Part Number
150-MCP3906A-I/SS-ND
Manufacturer
Manufacturer Product Number
MCP3906A-I/SS
Description
IC POWER METERING-1 PHASE 24SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Single Phase Meter IC 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP3906A-I/SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Input Impedance
390kOhm
Measurement Error
0.1%
Voltage - I/O High
2.4V
Voltage - I/O Low
0.85V
Current - Supply
2.7mA
Voltage - Supply
4.5 V ~ 5.5 V
Meter Type
Single Phase
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.209", 5.30mm Width)
Supplier Device Package
24-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.74000¥22.74
25¥18.96480¥474.12
100¥17.15850¥1,715.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.