ADM6316DZ26ARJZ-R7 | |
---|---|
DigiKey Part Number | ADM6316DZ26ARJZ-R7TR-ND - Tape & Reel (TR) ADM6316DZ26ARJZ-R7CT-ND - Cut Tape (CT) ADM6316DZ26ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316DZ26ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316DZ26ARJZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.77000 | ¥17.77 |
10 | ¥15.93100 | ¥159.31 |
25 | ¥15.02680 | ¥375.67 |
100 | ¥12.80200 | ¥1,280.20 |
250 | ¥12.02072 | ¥3,005.18 |
500 | ¥10.51804 | ¥5,259.02 |
1,000 | ¥8.71502 | ¥8,715.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.11399 | ¥24,341.97 |
6,000 | ¥7.81347 | ¥46,880.82 |