MCP3905EV | |
---|---|
DigiKey Part Number | MCP3905EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3905EV |
Description | BOARD DEMO FOR MCP3905 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP3905/6 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | No | |
Utilized IC / Part | MCP3905/6 | |
Primary Attributes | 1-Phase, 120/220 VAC, On Board Transformerless AC/DC 5V Supply | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,196.91000 | ¥1,196.91 |