MAX6951EEE+T | |
---|---|
DigiKey Part Number | MAX6951EEE+TTR-ND - Tape & Reel (TR) MAX6951EEE+TCT-ND - Cut Tape (CT) MAX6951EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6951EEE+T |
Description | IC DRVR 7 SEGMNT 8 DIGIT 16QSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6951EEE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | 3-Wire Serial | |
Digits or Characters | 8 Digits | |
Current - Supply | 10 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.17000 | ¥131.17 |
10 | ¥120.55600 | ¥1,205.56 |
25 | ¥115.55880 | ¥2,888.97 |
100 | ¥101.81570 | ¥10,181.57 |
250 | ¥96.81832 | ¥24,204.58 |
500 | ¥90.57214 | ¥45,286.07 |
1,000 | ¥83.07652 | ¥83,076.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥79.95333 | ¥199,883.32 |