MAX3221EETE+ | |
---|---|
DigiKey Part Number | MAX3221EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3221EETE+ |
Description | IC TRANSCEIVER FULL 1/1 16TQFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3221EETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.92000 | ¥609.20 |
60 | ¥58.08600 | ¥3,485.16 |
120 | ¥50.43558 | ¥6,052.27 |
300 | ¥48.16873 | ¥14,450.62 |
540 | ¥43.91854 | ¥23,716.01 |
1,020 | ¥38.25164 | ¥39,016.67 |