LM5121MHE/NOPB

DigiKey Part Number
296-LM5121MHE/NOPBTR-ND - Tape & Reel (TR)
296-LM5121MHE/NOPBCT-ND - Cut Tape (CT)
296-LM5121MHE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5121MHE/NOPB
Description
SYNCHRONOUS BOOST CONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5121MHE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 65V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.52000¥47.52
10¥42.70800¥427.08
25¥40.37560¥1,009.39
100¥34.99200¥3,499.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥33.19712¥8,299.28
500¥29.78778¥14,893.89
1,250¥25.12221¥31,402.76
2,500¥23.86606¥59,665.15
Manufacturers Standard Package