QB0805A40WYT | |
---|---|
DigiKey Part Number | 478-QB0805A40WYTTR-ND - Tape & Reel (TR) 478-QB0805A40WYTCT-ND - Cut Tape (CT) 478-QB0805A40WYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QB0805A40WYT |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 2.03mm x 1.27mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 2.03mm x 1.27mm | |
Thickness | 0.0402" (1.020mm) | |
Material | Aluminum Nitride | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 7°C/W, 10°C/W | |
Thermal Conductivity | 100W/m-K, 156W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.31100 | ¥153.11 |
25 | ¥14.44880 | ¥361.22 |
100 | ¥12.30980 | ¥1,230.98 |
250 | ¥11.55824 | ¥2,889.56 |
500 | ¥10.11338 | ¥5,056.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.37973 | ¥8,379.73 |
2,000 | ¥7.80182 | ¥15,603.64 |
5,000 | ¥7.51287 | ¥37,564.35 |
10,000 | ¥7.22391 | ¥72,239.10 |