LT1803CS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT1803CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1803CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LT1803CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1803CS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1803CS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 88V/µs | |
Gain Bandwidth Product | 83 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.74100 | ¥337.41 |
25 | ¥31.90200 | ¥797.55 |
100 | ¥27.64800 | ¥2,764.80 |
250 | ¥26.23036 | ¥6,557.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.53650 | ¥11,768.25 |
1,000 | ¥19.85010 | ¥19,850.10 |
2,500 | ¥18.85761 | ¥47,144.03 |