ATSAME70Q20A-CNT

DigiKey Part Number
ATSAME70Q20A-CNTTR-ND - Tape & Reel (TR)
ATSAME70Q20A-CNTCT-ND - Cut Tape (CT)
ATSAME70Q20A-CNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATSAME70Q20A-CNT
Description
IC MCU 32BIT 1MB FLASH 144LFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit Single-Core 300MHz 1MB (1M x 8) FLASH 144-LFBGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ATSAME70Q20A-CNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M7
Core Size
32-Bit Single-Core
Speed
300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
114
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
384K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LFBGA (10x10)
Package / Case
144-LFBGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.00000¥144.00
25¥130.91280¥3,272.82
100¥118.50250¥11,850.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥118.50231¥118,502.31
Manufacturers Standard Package