ATATMEL-ICE-PCBA | |
---|---|
DigiKey Part Number | ATATMEL-ICE-PCBA-ND |
Manufacturer | |
Manufacturer Product Number | ATATMEL-ICE-PCBA |
Description | EMU FOR SAM AND AVR MCU PCB ONLY |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ARM®, AVR® - Debugger, Emulator, Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Debugger, Emulator, Programmer (In-Circuit/In-System) | |
For Use With/Related Products | ARM®, AVR® | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥762.61000 | ¥762.61 |