TPS62240DRVR | |
---|---|
DigiKey Part Number | 296-27028-2-ND - Tape & Reel (TR) 296-27028-1-ND - Cut Tape (CT) 296-27028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62240DRVR |
Description | IC REG BUCK ADJ 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62240DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.68800 | ¥96.88 |
25 | ¥9.19480 | ¥229.87 |
100 | ¥7.55220 | ¥755.22 |
250 | ¥7.05976 | ¥1,764.94 |
500 | ¥6.23880 | ¥3,119.40 |
1,000 | ¥4.92539 | ¥4,925.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.59703 | ¥13,791.09 |
6,000 | ¥4.36718 | ¥26,203.08 |
15,000 | ¥4.20300 | ¥63,045.00 |