M50-3300542 | |
---|---|
DigiKey Part Number | 952-2561-ND |
Manufacturer | |
Manufacturer Product Number | M50-3300542 |
Description | CONN RCPT 10POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Holder | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.57200 | ¥195.72 |
25 | ¥18.54120 | ¥463.53 |
54 | ¥18.11019 | ¥977.95 |
108 | ¥17.24741 | ¥1,862.72 |
270 | ¥15.09115 | ¥4,074.61 |
540 | ¥14.66013 | ¥7,916.47 |
1,026 | ¥12.50419 | ¥12,829.30 |
2,538 | ¥11.64184 | ¥29,546.99 |