Z50-020 | |
---|---|
DigiKey Part Number | 952-3144-ND |
Manufacturer | |
Manufacturer Product Number | Z50-020 |
Description | TOOL HAND CRIMP IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Rectangular IDC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Rectangular IDC Connectors | |
Wire Gauge or Range - AWG | 30 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Front Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,189.23000 | ¥5,189.23 |
5 | ¥5,016.28200 | ¥25,081.41 |
10 | ¥4,843.31400 | ¥48,433.14 |